
CDBWL0530R-HF | |
|---|---|
DigiKey Part Number | 641-CDBWL0530R-HFTR-ND - Tape & Reel (TR) 641-CDBWL0530R-HFCT-ND - Cut Tape (CT) 641-CDBWL0530R-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBWL0530R-HF |
Description | DIODE SCHOTTKY 30V 500MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 1005 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Capacitance @ Vr, F | 28pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| 5 000 | 1,99380 Kč | 9 969,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,81662 Kč | 18 166,20 Kč |
| 20 000 | 1,66758 Kč | 33 351,60 Kč |
| 30 000 | 1,59163 Kč | 47 748,90 Kč |
| 50 000 | 1,50629 Kč | 75 314,50 Kč |
| 70 000 | 1,45577 Kč | 101 903,90 Kč |
| 100 000 | 1,40666 Kč | 140 666,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










