
CDBW0520L-G | |
|---|---|
DigiKey Part Number | 641-1326-2-ND - Tape & Reel (TR) 641-1326-1-ND - Cut Tape (CT) 641-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBW0520L-G |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBW0520L-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LWQ-7-F | Diodes Incorporated | 2 028 | B0520LWQ-7-FDICT-ND | 7,56000 Kč | Upgrade |
| MBR0520LT1G | onsemi | 128 610 | MBR0520LT1GOSCT-ND | 7,35000 Kč | Upgrade |
| MBR0520LT3G | onsemi | 1 245 | MBR0520LT3GOSCT-ND | 7,35000 Kč | Upgrade |
| SBR80520LT1G | onsemi | 1 860 | SBR80520LT1GOSCT-ND | 7,77000 Kč | Upgrade |
| SBR80520LT3G | onsemi | 35 121 | SBR80520LT3GOSCT-ND | 7,77000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14537 Kč | 6 436,11 Kč |
| 6 000 | 1,94421 Kč | 11 665,26 Kč |
| 9 000 | 1,84164 Kč | 16 574,76 Kč |
| 15 000 | 1,72633 Kč | 25 894,95 Kč |
| 21 000 | 1,65802 Kč | 34 818,42 Kč |
| 30 000 | 1,59163 Kč | 47 748,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



