CDBQC42-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 4 960
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 36 972
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 129 176
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 111
Unit Price: 6,53000 Kč
Datasheet
Diode 30 V 200mA Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQC42-HF

DigiKey Part Number
641-CDBQC42-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBQC42-HF
Description
DIODE SCHOTTKY 30V 200MA 0402C
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402C/SOD-923F
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.