
BAT54LPQ-7 | |
|---|---|
DigiKey Part Number | 31-BAT54LPQ-7TR-ND - Tape & Reel (TR) 31-BAT54LPQ-7CT-ND - Cut Tape (CT) 31-BAT54LPQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54LPQ-7 |
Description | DIODE SCHOT 30V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,18900 $ | 1,89 $ |
| 100 | 0,11820 $ | 11,82 $ |
| 500 | 0,08728 $ | 43,64 $ |
| 1 000 | 0,07727 $ | 77,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05757 $ | 172,71 $ |
| 6 000 | 0,05633 $ | 337,98 $ |
| 9 000 | 0,05399 $ | 485,91 $ |
| 15 000 | 0,03863 $ | 579,45 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,37510 $ |


