
CDBMT160-HF | |
|---|---|
DigiKey Part Number | 641-1444-2-ND - Tape & Reel (TR) 641-1444-1-ND - Cut Tape (CT) 641-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT160-HF |
Description | DIODE SCHOTTKY 60V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT160-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 2,98424 Kč | 1 492,12 Kč |
| 1 000 | 2,65898 Kč | 2 658,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24469 Kč | 6 734,07 Kč |
| 6 000 | 2,03583 Kč | 12 214,98 Kč |
| 9 000 | 1,92934 Kč | 17 364,06 Kč |
| 15 000 | 1,80962 Kč | 27 144,30 Kč |
| 21 000 | 1,73872 Kč | 36 513,12 Kč |
| 30 000 | 1,66980 Kč | 50 094,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









