TO-269AA, 4-BESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM2100L-G

DigiKey Part Number
641-1991-2-ND - Tape & Reel (TR)
641-1991-1-ND - Cut Tape (CT)
641-1991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHM2100L-G
Description
BRIDGE RECT 1PHASE 100V 2A MBS-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1014,37700 Kč143,77 Kč
10011,31860 Kč1 131,86 Kč
5008,81826 Kč4 409,13 Kč
1 0008,01352 Kč8 013,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99120 Kč20 973,60 Kč
6 0006,05188 Kč36 311,28 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč