16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61176RTER

DigiKey Part Number
296-35597-2-ND - Tape & Reel (TR)
296-35597-1-ND - Cut Tape (CT)
296-35597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61176RTER
Description
IC LED DRV RGLTR PWM 35MA 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 35mA 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61176RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6.5V
Voltage - Output
38V
Current - Output / Channel
35mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1033,00600 Kč330,06 Kč
2530,09320 Kč752,33 Kč
10026,88930 Kč2 688,93 Kč
25025,36104 Kč6 340,26 Kč
50024,43990 Kč12 219,95 Kč
1 00023,68230 Kč23 682,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,74593 Kč68 237,79 Kč
6 00022,28792 Kč133 727,52 Kč
9 00022,05855 Kč198 526,95 Kč
Manufacturers Standard Package
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč