CDBFR0230L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,84809 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,84809 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60406 Kč
Datasheet
Diode 30 V 200mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBFR0230L

DigiKey Part Number
641-1208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBFR0230L
Description
DIODE SCHOTTKY 30V 200MA 1005
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CDBFR0230L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,43440 Kč5 737,60 Kč
8 0001,29729 Kč10 378,32 Kč
12 0001,22737 Kč14 728,44 Kč
20 0001,14878 Kč22 975,60 Kč
28 0001,10222 Kč30 862,16 Kč
40 0001,05695 Kč42 278,00 Kč
100 0000,95760 Kč95 760,00 Kč
200 0000,92094 Kč184 188,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43440 Kč
Unit Price with VAT:1,73562 Kč