Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDBFR0230 | |
|---|---|
DigiKey Part Number | CDBFR0230-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR0230 |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84809 Kč | 7 392,36 Kč |
| 8 000 | 1,67887 Kč | 13 430,96 Kč |
| 12 000 | 1,59263 Kč | 19 111,56 Kč |
| 20 000 | 1,49568 Kč | 29 913,60 Kč |
| 28 000 | 1,43826 Kč | 40 271,28 Kč |
| 40 000 | 1,38243 Kč | 55 297,20 Kč |
| 100 000 | 1,26300 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 1,84809 Kč |
|---|---|
| Unit Price with VAT: | 2,23619 Kč |



