Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDBF0230L | |
|---|---|
DigiKey Part Number | 641-1131-2-ND - Tape & Reel (TR) 641-1131-1-ND - Cut Tape (CT) 641-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0230L |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16712 Kč | 4 668,48 Kč |
| 8 000 | 1,05179 Kč | 8 414,32 Kč |
| 12 000 | 0,99296 Kč | 11 915,52 Kč |
| 20 000 | 0,92681 Kč | 18 536,20 Kč |
| 28 000 | 0,88762 Kč | 24 853,36 Kč |
| 40 000 | 0,84952 Kč | 33 980,80 Kč |
| 100 000 | 0,76587 Kč | 76 587,00 Kč |
| 200 000 | 0,71420 Kč | 142 840,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |



