
CDBF0530-HF | |
|---|---|
DigiKey Part Number | CDBF0530-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF0530-HF |
Description | DIODE SCHOTTKY 20V 500MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,11643 Kč | 8 465,72 Kč |
| 8 000 | 1,92761 Kč | 15 420,88 Kč |
| 12 000 | 1,83139 Kč | 21 976,68 Kč |
| 20 000 | 1,72323 Kč | 34 464,60 Kč |
| 28 000 | 1,65918 Kč | 46 457,04 Kč |
| 40 000 | 1,59692 Kč | 63 876,80 Kč |
| 100 000 | 1,49716 Kč | 149 716,00 Kč |
| Unit Price without VAT: | 2,11643 Kč |
|---|---|
| Unit Price with VAT: | 2,56088 Kč |



