TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC360-HF

DigiKey Part Number
641-1728-2-ND - Tape & Reel (TR)
641-1728-1-ND - Cut Tape (CT)
641-1728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC360-HF
Description
DIODE SCHOTTKY 60V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1010,23000 Kč102,30 Kč
1006,60130 Kč660,13 Kč
5005,03768 Kč2 518,84 Kč
1 0004,53333 Kč4 533,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,93867 Kč11 816,01 Kč
6 0003,07330 Kč18 439,80 Kč
9 0003,00372 Kč27 033,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč