BC858C-HF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 978
Unit Price: 3,78000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 970
Unit Price: 3,78000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 900
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 1 833
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 288
Unit Price: 5,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 185 703
Unit Price: 1,25988 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 895
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 911
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 436 000
Unit Price: 7,56000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858C-HF

DigiKey Part Number
BC858C-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858C-HF
Description
TRANS PNP 30V 0.1A SOT-23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC859B,215Nexperia USA Inc.01727-4874-1-ND2,94000 KčUpgrade
BC858A RFGTaiwan Semiconductor Corporation8 9781801-BC858ARFGCT-ND3,78000 KčSimilar
BC858B RFGTaiwan Semiconductor Corporation8 9701801-BC858BRFGCT-ND3,78000 KčSimilar
BC858C RFGTaiwan Semiconductor Corporation8 9001801-BC858CRFGCT-ND3,78000 KčSimilar
BCW30LT1Gonsemi1 833BCW30LT1GOSCT-ND4,83000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92034 Kč2 761,02 Kč
6 0000,82312 Kč4 938,72 Kč
9 0000,77347 Kč6 961,23 Kč
15 0000,71766 Kč10 764,90 Kč
21 0000,68457 Kč14 375,97 Kč
30 0000,65240 Kč19 572,00 Kč
75 0000,58175 Kč43 631,25 Kč
150 0000,53808 Kč80 712,00 Kč
300 0000,50136 Kč150 408,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92034 Kč
Unit Price with VAT:1,11361 Kč