BAT54A-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,21809 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 35 337
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14 419
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 64 480
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 830
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,03758 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A-HF

DigiKey Part Number
641-BAT54A-HFTR-ND - Tape & Reel (TR)
641-BAT54A-HFCT-ND - Cut Tape (CT)
641-BAT54A-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A-HF
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,89800 Kč28,98 Kč
1001,61260 Kč161,26 Kč
5001,11080 Kč555,40 Kč
1 0000,97662 Kč976,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89388 Kč2 681,64 Kč
6 0000,73808 Kč4 428,48 Kč
9 0000,62565 Kč5 630,85 Kč
15 0000,61071 Kč9 160,65 Kč
21 0000,59501 Kč12 495,21 Kč
30 0000,56633 Kč16 989,90 Kč
75 0000,54423 Kč40 817,25 Kč
150 0000,43164 Kč64 746,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč