BAS40-04-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,48477 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 288
Unit Price: 9,18000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,26000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,26000 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04-HF

DigiKey Part Number
641-BAS40-04-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-04-HF
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
Comchip Technology
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBT-40S-GComchip Technology0CDBT-40S-G-ND1,48477 KčParametric Equivalent
BAS40-04-7-FDiodes Incorporated0BAS40-04FDICT-ND4,80000 KčParametric Equivalent
BAS40-04-E3-08Vishay General Semiconductor - Diodes Division12 288BAS40-04-E3-08CT-ND9,18000 KčParametric Equivalent
BAS40-04Q-13-FDiodes Incorporated031-BAS40-04Q-13-FCT-ND6,26000 KčParametric Equivalent
BAS40-04Q-7-FDiodes Incorporated031-BAS40-04Q-7-FCT-ND6,26000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95678 Kč2 870,34 Kč
6 0000,85633 Kč5 137,98 Kč
9 0000,80509 Kč7 245,81 Kč
15 0000,74743 Kč11 211,45 Kč
21 0000,71327 Kč14 978,67 Kč
30 0000,68004 Kč20 401,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,95678 Kč
Unit Price with VAT:1,15770 Kč