Direct
Similar

BAS40-04Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS40-04Q-7-FTR-ND - Tape & Reel (TR) 31-BAS40-04Q-7-FCT-ND - Cut Tape (CT) 31-BAS40-04Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04Q-7-F |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS40-04-HE3-08CT-ND | 8,13000 Kč | Direct |
| BAS40S-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS40S-AU_R1_000A1CT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,79600 Kč | 37,96 Kč |
| 100 | 2,36500 Kč | 236,50 Kč |
| 500 | 1,74018 Kč | 870,09 Kč |
| 1 000 | 1,53788 Kč | 1 537,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27997 Kč | 3 839,91 Kč |
| 6 000 | 1,14973 Kč | 6 898,38 Kč |
| 9 000 | 1,08328 Kč | 9 749,52 Kč |
| 15 000 | 1,00857 Kč | 15 128,55 Kč |
| 21 000 | 0,96430 Kč | 20 250,30 Kč |
| 30 000 | 0,92125 Kč | 27 637,50 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |



