Parametric Equivalent
Similar
Similar
Parametric Equivalent

1.5KE68A-G | |
|---|---|
DigiKey Part Number | 641-1.5KE68A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68A-G |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,78144 Kč | 7 781,44 Kč |
| 2 000 | 6,36664 Kč | 12 733,28 Kč |
| 3 000 | 6,26261 Kč | 18 787,83 Kč |
| 5 000 | 6,15858 Kč | 30 792,90 Kč |
| 7 000 | 6,13777 Kč | 42 964,39 Kč |
| 10 000 | 6,11696 Kč | 61 169,60 Kč |
| 25 000 | 6,03374 Kč | 150 843,50 Kč |
| Unit Price without VAT: | 7,78144 Kč |
|---|---|
| Unit Price with VAT: | 9,41554 Kč |



