
1.5KE220CA-G | |
|---|---|
DigiKey Part Number | 1.5KE220CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220CA-G |
Description | TVS DIODE 185VWM 328VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.57A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE220CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.57A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,13515 Kč | 8 135,15 Kč |
| 2 000 | 7,03243 Kč | 14 064,86 Kč |
| 3 000 | 6,80356 Kč | 20 410,68 Kč |
| 5 000 | 6,57474 Kč | 32 873,70 Kč |
| 7 000 | 6,46026 Kč | 45 221,82 Kč |
| 10 000 | 6,34583 Kč | 63 458,30 Kč |
| 25 000 | 6,29382 Kč | 157 345,50 Kč |
| Unit Price without VAT: | 8,13515 Kč |
|---|---|
| Unit Price with VAT: | 9,84353 Kč |







