1.5KE220CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8 700
Unit Price: 22,08000 Kč
Datasheet

Direct


Diotec Semiconductor
In Stock: 1 191
Unit Price: 21,45000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 8,14453 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 7,58462 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,56946 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,14453 Kč
Datasheet

Similar


YAGEO
In Stock: 800
Unit Price: 5,42000 Kč
Datasheet
1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP

1.5KE220CA-TP

DigiKey Part Number
353-1.5KE220CA-TPTR-ND - Tape & Reel (TR)
353-1.5KE220CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE220CA-TP
Description
TVS DIODE 185VWM 328VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
328V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
109,72800 Kč97,28 Kč
1008,46110 Kč846,11 Kč
5007,38966 Kč3 694,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,22590 Kč6 271,08 Kč
2 4004,57262 Kč10 974,29 Kč
3 6003,73349 Kč13 440,56 Kč
6 0003,59082 Kč21 544,92 Kč
30 0003,31978 Kč99 593,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč