
1.5KE220CA | |
|---|---|
DigiKey Part Number | 1.5KE220CALFTR-ND - Tape & Reel (TR) 1.5KE220CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220CA |
Description | TVS DIODE 185VWM 328VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 13,76900 Kč | 137,69 Kč |
| 100 | 9,00690 Kč | 900,69 Kč |
| 500 | 6,95806 Kč | 3 479,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,52793 Kč | 6 633,52 Kč |
| 2 400 | 5,05006 Kč | 12 120,14 Kč |
| 3 600 | 4,80658 Kč | 17 303,69 Kč |
| 6 000 | 4,53282 Kč | 27 196,92 Kč |
| 8 400 | 4,51751 Kč | 37 947,08 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |



