19039067, 19032127, 19030829,19030616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19039067A

DigiKey Part Number
CR354-ND
Manufacturer
Manufacturer Product Number
19039067A
Description
FAN AXIAL 80X32MM 12VDC ST12Z3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19039067A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
0.372 in H2O (92.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
51.5dB(A)
Power (Watts)
6.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.520A
Voltage Range
6 ~ 14VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
62400 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1564,56000 Kč564,56 Kč
20432,40900 Kč8 648,18 Kč
40404,22325 Kč16 168,93 Kč
60393,63500 Kč23 618,10 Kč
Manufacturers Standard Package
Unit Price without VAT:564,56000 Kč
Unit Price with VAT:683,11760 Kč