


19032489A | |
|---|---|
DigiKey Part Number | CR051-ND |
Manufacturer | |
Manufacturer Product Number | 19032489A |
Description | FAN AXIAL 120X32MM 12VDC MC12B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032489A Models |
Category | Noise 47.8dB(A) |
Mfr | Power (Watts) 7.9 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.529 lb (239.95 g) |
Width 32.00mm | Current Rating (Amps) 0.660A |
Air Flow 102.0 CFM (2.86m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 78000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1232-12MB | Orion Fans | 43 | 1053-1137-ND | 626,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,31000 Kč | 873,31 Kč |
| 20 | 651,56800 Kč | 13 031,36 Kč |
| 40 | 606,01275 Kč | 24 240,51 Kč |
| 60 | 580,69967 Kč | 34 841,98 Kč |
| 100 | 578,88550 Kč | 57 888,55 Kč |
| Unit Price without VAT: | 873,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,70510 Kč |










