
OD1232-12MB | |
|---|---|
DigiKey Part Number | 1053-1137-ND |
Manufacturer | |
Manufacturer Product Number | OD1232-12MB |
Description | FAN AXIAL 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1232-12MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 107.0 CFM (3.00m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 48.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.5A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,16000 Kč | 626,16 Kč |
| 10 | 503,07000 Kč | 5 030,70 Kč |
| 40 | 435,99725 Kč | 17 439,89 Kč |
| 80 | 413,55563 Kč | 33 084,45 Kč |
| Unit Price without VAT: | 626,16000 Kč |
|---|---|
| Unit Price with VAT: | 757,65360 Kč |











