


19031767A | |
|---|---|
DigiKey Part Number | CR303-ND |
Manufacturer | |
Manufacturer Product Number | 19031767A |
Description | FAN AXIAL 254X88.9MM 48V CD48B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031767A Models |
Category | Noise 49.1dB(A) |
Mfr | Power (Watts) 30.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Round - 254mm Dia | Weight 4.4 lbs (2 kg) |
Width 88.90mm | Current Rating (Amps) 0.630A |
Air Flow 550.0 CFM (15.40m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD254AP-48MB | Orion Fans | 48 | 1053-1197-ND | 3 793,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,69000 Kč | 1 819,69 Kč |
| 10 | 1 449,97500 Kč | 14 499,75 Kč |
| 25 | 1 317,75040 Kč | 32 943,76 Kč |
| 50 | 1 259,39700 Kč | 62 969,85 Kč |
| Unit Price without VAT: | 1 819,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 201,82490 Kč |







