Similar
Similar
Similar
Similar
Similar

19028410A | |
|---|---|
DigiKey Part Number | CR105-ND |
Manufacturer | |
Manufacturer Product Number | 19028410A |
Description | FAN 115AC SPRITE AC SU2B5 W/O FG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028410A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 42.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.149 in H2O (37.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.3dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.1 lbs (499 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 477,47927 Kč | 143 243,78 Kč |
| Unit Price without VAT: | 477,47927 Kč |
|---|---|
| Unit Price with VAT: | 577,74992 Kč |








