
17002079A | |
---|---|
DigiKey Part Number | 25-17002079A-ND |
Manufacturer | |
Manufacturer Product Number | 17002079A |
Description | CR2206DC24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 222mm Dia Ball 625.7 CFM(17.72m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002079A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 222mm Dia | |
Width | 60.00mm | |
Air Flow | 625.7 CFM(17.72m³/min) | |
Static Pressure | 1.290 in H2O (321.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 72.0dB(A) | |
Power (Watts) | 72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 543,81000 Kč | 3 543,81 Kč |
10 | 2 858,02200 Kč | 28 580,22 Kč |
30 | 2 730,03533 Kč | 81 901,06 Kč |
Unit Price without VAT: | 3 543,81000 Kč |
---|---|
Unit Price with VAT: | 4 288,01010 Kč |