


17000540A | |
|---|---|
DigiKey Part Number | CR597-ND |
Manufacturer | |
Manufacturer Product Number | 17000540A |
Description | FAN AXIAL 80X25MM CR8025EC-4500 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 17000540A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 32.0 CFM (0.896m³/min) | |
Static Pressure | 0.360 in H2O (89.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.00W | |
RPM | 4500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,20000 Kč | 934,20 Kč |
| 10 | 775,66600 Kč | 7 756,66 Kč |
| Unit Price without VAT: | 934,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,38200 Kč |

















