Selector Switch 3 Position 3PDT 10A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 3 Position 3PDT 10A (DC) Panel Mount
95061-04
95061-04

95061-04

DigiKey Part Number
F9251-ND
Manufacturer
Manufacturer Product Number
95061-04
Description
SWITCH SELECT 3POS 3PDT 10A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 3PDT 10A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
95061-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
3PDT
Number of Positions
3
Switch Function
Off-On-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1865,54000 Kč865,54 Kč
5743,07800 Kč3 715,39 Kč
10695,62200 Kč6 956,22 Kč
25637,28920 Kč15 932,23 Kč
50596,21300 Kč29 810,65 Kč
100557,57460 Kč55 757,46 Kč
250509,95828 Kč127 489,57 Kč
Manufacturers Standard Package
Unit Price without VAT:865,54000 Kč
Unit Price with VAT:1 047,30340 Kč