Selector Switch 2 Position 10A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9500

DigiKey Part Number
F9235-ND
Manufacturer
Manufacturer Product Number
9500
Description
SWITCH SELECTOR 2POS 10A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 10A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
9500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1862,39000 Kč862,39 Kč
5740,34800 Kč3 701,74 Kč
10693,08100 Kč6 930,81 Kč
25634,96280 Kč15 874,07 Kč
75571,23520 Kč42 842,64 Kč
150534,08413 Kč80 112,62 Kč
300499,10427 Kč149 731,28 Kč
Manufacturers Standard Package
Unit Price without VAT:862,39000 Kč
Unit Price with VAT:1 043,49190 Kč