Selector Switch 3 Position 20A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95612

DigiKey Part Number
F9274-ND
Manufacturer
Manufacturer Product Number
95612
Description
SWITCH SELECTOR 3POS 20A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 20A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
3
Switch Function
Off-On-Mom
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 135,99000 Kč1 135,99 Kč
5975,10600 Kč4 875,53 Kč
10912,78300 Kč9 127,83 Kč
25836,09000 Kč20 902,25 Kč
50782,08320 Kč39 104,16 Kč
100731,26790 Kč73 126,79 Kč
250676,18768 Kč169 046,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 135,99000 Kč
Unit Price with VAT:1 374,54790 Kč