
75903 | |
|---|---|
DigiKey Part Number | F9004-ND |
Manufacturer | |
Manufacturer Product Number | 75903 |
Description | SWITCH SELECT 2POS DPST 125A 36V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 125A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 75903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 125A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 64.77mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,98000 Kč | 2 456,98 Kč |
| 5 | 2 037,47800 Kč | 10 187,39 Kč |
| 10 | 1 878,88000 Kč | 18 788,80 Kč |
| 50 | 1 554,09140 Kč | 77 704,57 Kč |
| 100 | 1 430,76800 Kč | 143 076,80 Kč |
| Unit Price without VAT: | 2 456,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 972,94580 Kč |



