Handle, Black/Grey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24505

DigiKey Part Number
F8578-ND
Manufacturer
Manufacturer Product Number
24505
Description
KIT LOCK OUT MAST DISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Handle, Black/Grey
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Type
Handle, Black/Grey
Voltage
-
Current
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,88000 Kč409,88 Kč
10371,26600 Kč3 712,66 Kč
25356,88200 Kč8 922,05 Kč
50346,37880 Kč17 318,94 Kč
100336,18220 Kč33 618,22 Kč
300320,62477 Kč96 187,43 Kč
500313,63704 Kč156 818,52 Kč
Manufacturers Standard Package
Unit Price without VAT:409,88000 Kč
Unit Price with VAT:495,95480 Kč