Selector Switch 2 Position SPST 300A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position SPST 300A (DC) Panel Mount
75908
75908

75908

DigiKey Part Number
F9933-ND
Manufacturer
Manufacturer Product Number
75908
Description
SWITCH SELECT 2POS SPST 300A 36V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 300A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
75908 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
300A (DC)
Voltage Rating - DC
36 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
89.81mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 563,65000 Kč2 563,65 Kč
52 199,28800 Kč10 996,44 Kč
201 989,41350 Kč39 788,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 563,65000 Kč
Unit Price with VAT:3 102,01650 Kč