Selector Switch 2 Position SPST 20A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484

DigiKey Part Number
F8589-ND
Manufacturer
Manufacturer Product Number
2484
Description
SWITCH SELECT 2POS SPST 20A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 20A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2484 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 548,39000 Kč1 548,39 Kč
51 328,83800 Kč6 644,19 Kč
101 243,75400 Kč12 437,54 Kč
251 139,02400 Kč28 475,60 Kč
501 065,24540 Kč53 262,27 Kč
100995,80710 Kč99 580,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 548,39000 Kč
Unit Price with VAT:1 873,55190 Kč