Selector Switch 2 Position SPST 175A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position SPST 175A (DC) Panel Mount
2484-16
2484-16

2484-16

DigiKey Part Number
F8594-ND
Manufacturer
Manufacturer Product Number
2484-16
Description
SWITCH SELECT 2POS SPST 175A 36V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 175A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2484-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
175A (DC)
Voltage Rating - DC
36 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 815,07000 Kč1 815,07 Kč
51 557,67400 Kč7 788,37 Kč
101 457,80700 Kč14 578,07 Kč
251 334,91000 Kč33 372,75 Kč
501 248,31020 Kč62 415,51 Kč
1001 166,80010 Kč116 680,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 815,07000 Kč
Unit Price with VAT:2 196,23470 Kč