
2484-A | |
|---|---|
DigiKey Part Number | F8596-ND |
Manufacturer | |
Manufacturer Product Number | 2484-A |
Description | SWITCH SELECT 2POS SPST 175A 36V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2484-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,68000 Kč | 1 802,68 Kč |
| 5 | 1 546,88000 Kč | 7 734,40 Kč |
| 20 | 1 354,49700 Kč | 27 089,94 Kč |
| 40 | 1 266,80400 Kč | 50 672,16 Kč |
| 60 | 1 217,92600 Kč | 73 075,56 Kč |
| 100 | 1 158,74520 Kč | 115 874,52 Kč |
| Unit Price without VAT: | 1 802,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 181,24280 Kč |


