58027-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58027-11

DigiKey Part Number
F8910-ND
Manufacturer
Manufacturer Product Number
58027-11
Description
SWITCH ROCKER DPDT 15A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1462,43000 Kč462,43 Kč
10398,99900 Kč3 989,99 Kč
25376,18160 Kč9 404,54 Kč
50359,76320 Kč17 988,16 Kč
100344,03450 Kč34 403,45 Kč
250324,24644 Kč81 061,61 Kč
500310,00498 Kč155 002,49 Kč
Manufacturers Standard Package
Unit Price without VAT:462,43000 Kč
Unit Price with VAT:559,54030 Kč