
58027-04 | |
|---|---|
DigiKey Part Number | F8906-ND |
Manufacturer | |
Manufacturer Product Number | 58027-04 |
Description | SWITCH ROCKER SPDT 15A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,64000 Kč | 366,64 Kč |
| 10 | 316,35700 Kč | 3 163,57 Kč |
| 25 | 298,27520 Kč | 7 456,88 Kč |
| 50 | 285,26580 Kč | 14 263,29 Kč |
| 125 | 268,90248 Kč | 33 612,81 Kč |
| 250 | 257,12496 Kč | 64 281,24 Kč |
| 500 | 245,84172 Kč | 122 920,86 Kč |
| Unit Price without VAT: | 366,64000 Kč |
|---|---|
| Unit Price with VAT: | 443,63440 Kč |



