55025-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55025-04

DigiKey Part Number
F8828-ND
Manufacturer
Manufacturer Product Number
55025-04
Description
SWITCH TOGGLE SPDT 15A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
55025-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard Round
Actuator Length
15.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,67000 Kč542,67 Kč
10468,27800 Kč4 682,78 Kč
40428,33600 Kč17 133,44 Kč
80409,60675 Kč32 768,54 Kč
120399,01675 Kč47 882,01 Kč
280377,72946 Kč105 764,25 Kč
520362,86354 Kč188 689,04 Kč
Manufacturers Standard Package
Unit Price without VAT:542,67000 Kč
Unit Price with VAT:656,63070 Kč