
55025-01 | |
|---|---|
DigiKey Part Number | F8825-ND |
Manufacturer | |
Manufacturer Product Number | 55025-01 |
Description | SWITCH TOGGLE SPST-NO 15A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 55025-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 15.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,30000 Kč | 587,30 Kč |
| 10 | 506,82100 Kč | 5 068,21 Kč |
| 40 | 463,57900 Kč | 18 543,16 Kč |
| 80 | 443,30513 Kč | 35 464,41 Kč |
| 120 | 431,84075 Kč | 51 820,89 Kč |
| 280 | 408,79325 Kč | 114 462,11 Kč |
| 520 | 392,70031 Kč | 204 204,16 Kč |
| Unit Price without VAT: | 587,30000 Kč |
|---|---|
| Unit Price with VAT: | 710,63300 Kč |



