
55025 | |
|---|---|
DigiKey Part Number | F8824-ND |
Manufacturer | |
Manufacturer Product Number | 55025 |
Description | SWITCH TOGGLE SPST 15A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 55025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 15.24mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,14000 Kč | 588,14 Kč |
| 10 | 507,51600 Kč | 5 075,16 Kč |
| 25 | 478,46640 Kč | 11 961,66 Kč |
| 80 | 443,89713 Kč | 35 511,77 Kč |
| 160 | 424,44694 Kč | 67 911,51 Kč |
| 320 | 405,81375 Kč | 129 860,40 Kč |
| Unit Price without VAT: | 588,14000 Kč |
|---|---|
| Unit Price with VAT: | 711,64940 Kč |



