
FTLF8524P3BNL | |
|---|---|
DigiKey Part Number | 775-FTLF8524P3BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8524P3BNL |
Description | TXRX 850NM VCSEL 4GBS SFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Wireless 3.7Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 3.7Gbps | |
Wavelength | 850nm | |
Applications | Wireless | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,21000 Kč | 1 477,21 Kč |
| 10 | 1 235,69000 Kč | 12 356,90 Kč |
| 100 | 1 096,78640 Kč | 109 678,64 Kč |
| Unit Price without VAT: | 1 477,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 787,42410 Kč |



