
FTLF8524P2BNL-MD-C | |
|---|---|
DigiKey Part Number | 4636-FTLF8524P2BNL-MD-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLF8524P2BNL-MD-C |
Description | 4.25GBASE-SR SFP+ 850nm 300m |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 4.25Gbps 850nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 4.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,18000 Kč | 862,18 Kč |
| 10 | 704,75600 Kč | 7 047,56 Kč |
| 100 | 613,96890 Kč | 61 396,89 Kč |
| Unit Price without VAT: | 862,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,23780 Kč |


