
FTLF1217P2BTL | |
|---|---|
DigiKey Part Number | 775-FTLF1217P2BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1217P2BTL |
Description | TXRX OPT SFP 125 MB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 200Mbps 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Connector Type LC Duplex |
Part Status Last Time Buy | Mounting Type Pluggable, SFP |
Data Rate 200Mbps | Base Product Number |
Wavelength 1310nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,11000 Kč | 1 454,11 Kč |
| 10 | 1 217,65300 Kč | 12 176,53 Kč |
| 100 | 1 156,98980 Kč | 115 698,98 Kč |
| Unit Price without VAT: | 1 454,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,47310 Kč |





