
FTLF1323P1BTL | |
|---|---|
DigiKey Part Number | 775-FTLF1323P1BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1323P1BTL |
Description | TXRX OPT SFP 155 MB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Last Time Buy | Mounting Type Pluggable, SFP |
Data Rate 155Mbps | Base Product Number |
Wavelength 1310nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 686,98000 Kč | 1 686,98 Kč |
| 10 | 1 418,91900 Kč | 14 189,19 Kč |
| 100 | 1 264,82080 Kč | 126 482,08 Kč |
| Unit Price without VAT: | 1 686,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 041,24580 Kč |


