FTLC1157RGPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLC1157RGPL

DigiKey Part Number
775-FTLC1157RGPL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLC1157RGPL
Description
XCVR,QSFP28, 2KM,100GE CWDM4,4X
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Tray
Part Status
Active
Data Rate
103.1Gbps
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 683,04000 Kč7 683,04 Kč
106 832,97700 Kč68 329,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 683,04000 Kč
Unit Price with VAT:9 296,47840 Kč