FTLF8540P4BCL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8540P4BCL

DigiKey Part Number
775-FTLF8540P4BCL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF8540P4BCL
Description
850NM OXIDE VCSEL, 25GE, 25.78 G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 25.78Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
25.78Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
3.15V ~ 3.46V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 057,26000 Kč5 057,26 Kč
404 200,33800 Kč168 013,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 057,26000 Kč
Unit Price with VAT:6 119,28460 Kč