
FTLC1157RGPL-1Y | |
|---|---|
DigiKey Part Number | 775-FTLC1157RGPL-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1157RGPL-1Y |
Description | XCVR,QSFP28, 2KM,100GE CWDM4,4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 592,61000 Kč | 8 592,61 Kč |
| 10 | 7 668,11500 Kč | 76 681,15 Kč |
| Unit Price without VAT: | 8 592,61000 Kč |
|---|---|
| Unit Price with VAT: | 10 397,05810 Kč |


