
Category | For Use With/Related Products Ferrules |
Manufacturer CNC Tech | Wire Gauge or Range - AWG 6-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 16.00mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,96000 Kč | 1 429,96 Kč |
| 5 | 1 325,35200 Kč | 6 626,76 Kč |
| 10 | 1 282,70500 Kč | 12 827,05 Kč |
| 25 | 1 228,50040 Kč | 30 712,51 Kč |
| Unit Price without VAT: | 1 429,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 730,25160 Kč |











