


10178 | |
|---|---|
DigiKey Part Number | 243-1572-ND |
Manufacturer | |
Manufacturer Product Number | 10178 |
Description | CRIMPER 12-22AWG WIRE FERRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Aven Tools | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,11000 Kč | 1 416,11 Kč |
| 5 | 1 362,77000 Kč | 6 813,85 Kč |
| Unit Price without VAT: | 1 416,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 713,49310 Kč |








